Ledil C12767_HB-SQ-A

HB-SQ-A Series 25 x 25 mm Optic 50 Degree for LUXEON M LED
$ 1.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12767_HB-SQ-A.

Future Electronics

Datasheet4 pages8 years ago
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago

Component Distributors Inc.

Newark

Factory Futures

Inventory History

3 month trend:
-67.03%

CAD Models

Download Ledil C12767_HB-SQ-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Ledil C12767_HB-SQ-A provided by its distributors.

HB-SQ-A Series 25 x 25 mm Optic 50 Degree for LUXEON M LED
Lens for LED high power; angle: 42 to 58 degrees FWHM; Number of LEDs: 1; Dimensions: 25x25mm; Height: 12.9mm; meterial: PMMA; Fastening: glue; pin; screw
Lens, Square, 50 Degree, Pmma, M Series Led; Lens Type:-; Beam Type:-; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil C12767_HB-SQ-A

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL