Ledil C12763_FLARE-MINI-A

Lens Material Optical Grade PMMA With High UV And Temperature Resistance
$ 1.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12763_FLARE-MINI-A.

Component Distributors Inc.

Datasheet1 page13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-2.09%

Descriptions

Descriptions of Ledil C12763_FLARE-MINI-A provided by its distributors.

Lens Material Optical Grade PMMA With High UV And Temperature Resistance
Lens for LED high power; angle: Oval 95 x 16 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 8.6mm; meterial: PMMA; Fastening: glue
Lens, Round, Pmma, Cree Xp-E Series Led; Lens Type:-; Beam Type:Oval; Led Lens Color:Transparent; Lens Diameter:16Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil C12763_FLARE-MINI-A

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL