Ledil C12727_STRADA-SQ-VSM

Square Lens For Luxeon Mz, Luxeon M, XP-G2, Xt-e, Xm-l Led
$ 1.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12727_STRADA-SQ-VSM.

Future Electronics

Datasheet7 pages8 years ago
Datasheet1 page14 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-70.10%

Descriptions

Descriptions of Ledil C12727_STRADA-SQ-VSM provided by its distributors.

Square Lens For LUXEON MZ, LUXEON M, XP-G2, XT-E, XM-L LED
Lens for LED high power; mid power; angle: 146 to 156 degrees FWHM; Number of LEDs: 1; Dimensions: 25x25mm; Height: 6.8mm; meterial: PMMA; Fastening: glue; pin; screw
Lens, Square, Pmma, M Series Led; Lens Type:-; Beam Type:Wide; Led Lens Color:-; Lens Diameter:-; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil C12727_STRADA-SQ-VSM

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL