Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Lena Series Led Reflectors Rohs Compliant: Yes |Ledil C12692_LENA-STD-BASE-CLL040
LED Diameter mm = 25 / Accessory Type = Mounting Base / Diameter mm = 59 / Length mm = 59 / Width mm = 59 / Height mm = 14 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = LENA / Suitable for = LENINA