Ledil C12691_LENA-STD-BASE-CLL030

LENA Series Round 1 Position Ø 58.6 x 12.6 mm Beam Base / Socket
$ 1.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12691_LENA-STD-BASE-CLL030.

TME

Datasheet3 pages9 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-51.80%

Descriptions

Descriptions of Ledil C12691_LENA-STD-BASE-CLL030 provided by its distributors.

LENA Series Round 1 Position Ø 58.6 x 12.6 mm Beam Base / Socket
Base Part, Pc, White, Reflector; Product Range:-; Accessory Type:Led Reflector Base; For Use With:Ledil Lena Series Led Reflectors Rohs Compliant: Yes |Ledil C12691_LENA-STD-BASE-CLL030
LED Diameter mm = 18 / Accessory Type = Mounting Base / Diameter mm = 59 / Length mm = 59 / Width mm = 59 / Height mm = 13 / Mounting Type = Screw / Material = Polycarbonate (PC) / Number of LEDs = 1 / Suitable for = LENA / Suitable for = LENINA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL