Ledil C12622_HELENA-A

Tray /Lens/Round/1 Pos/72.8Mm (D)/11Mm(H) Rohs Compliant: Yes |Ledil C12622_HELENA-A
$ 2.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12622_HELENA-A.

Future Electronics

Datasheet4 pages8 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-59.38%

CAD Models

Download Ledil C12622_HELENA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Ledil C12622_HELENA-A provided by its distributors.

Tray /Lens/Round/1 Pos/72.8Mm (D)/11Mm(H) Rohs Compliant: Yes |Ledil C12622_HELENA-A
HELENA Series 72.8 mm Diameter 19° Beam Angle Round LED Optic
Lens for LED high power; angle: 15 to 22 degrees FWHM; Number of LEDs: 1; Dimensions: round 73mm; Height: 11mm; meterial: PC
HELENA | Lens | Round | 1 Pos | Medium | 72.8 x 11
LENS CLEAR 15-22DEG FRESNEL RING

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL