Ledil C12607_VIRPI-S

Tray /Lens Array/Square/25 Pos/74, 9 X 74, 9Mm ( Rohs Compliant: Yes |Ledil C12607_VIRPI-S
$ 5.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12607_VIRPI-S.

Component Distributors Inc.

Datasheet13 pages3 years ago
Datasheet1 page11 years ago

Future Electronics

Inventory History

3 month trend:
-16.59%

Descriptions

Descriptions of Ledil C12607_VIRPI-S provided by its distributors.

Tray /Lens Array/Square/25 Pos/74,9 X 74,9Mm ( Rohs Compliant: Yes |Ledil C12607_VIRPI-S
VIRPI Series 74.9 x 74.9 x 9.4 mm 13° Square Spot Beam 25 Position Optic Lens
LED Lighting Lenses Square Multi-Lens Array 5x5
VIRPI | Lens array | Square | 25 Pos | Spot | 74.9 x 74.9 x 9.4
Square Lens Array For XT-E LED
Square Optical Lens Clear PMMA Pin/Glue Box
LENS CLR 11-18DEG SPOT ADHESIVE
Lens for LED high power; mid power; angle: 9 to 18 degrees FWHM; Number of LEDs: 25; Dimensions: 75x75mm; Height: 9.5mm; meterial: PMMA; Fastening: glue; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL