Ledil C12599_LENINA-W

LENINA | Reflector | Round | 1 Pos | Wide | D 111mm H 80mm
$ 4.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12599_LENINA-W.

Future Electronics

Datasheet30 pages8 years ago
Datasheet9 pages10 years ago

TME

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C12599_LENINA-W provided by its distributors.

LENINA | Reflector | Round | 1 Pos | Wide | D 111mm H 80mm
Reflector for LED COB; angle: 48 to 67 degrees FWHM; Number of LEDs: 1; Dimensions: round 74mm; Height: 40mm; meterial: PC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:74Mm; Reflector Overall Height:40Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Beam Angle:42° Rohs Compliant: Yes |Ledil C12599_LENINA-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL