Ledil C12501_MIRA-W

Round Lens For LUXEON K4, Soleriq P6, NSMx286M, Duris S10 LED
$ 1.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12501_MIRA-W.

Future Electronics

Datasheet8 pages8 years ago
Datasheet5 pages12 years ago
Datasheet10 pages13 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-59.65%

Descriptions

Descriptions of Ledil C12501_MIRA-W provided by its distributors.

Round Lens For LUXEON K4, Soleriq P6, NSMx286M, Duris S10 LED
Lens for LED high power; COB; angle: 28 to 51 degrees FWHM; Number of LEDs: 1; Dimensions: round 32mm; Height: 14.7mm; meterial: PC; Fastening: glue
Lens, Round, Polycarbonate, Bxra Es Star Led; Lens Type:-; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:32.4Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil C12501_MIRA-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL