Ledil C12482_MIRELLA-50-W-PIN

MIRELLA Series Ø 49.9 x 23.9 mm Round 30° FWHM Wide Reflector
$ 2.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12482_MIRELLA-50-W-PIN.

TME

Datasheet17 pages7 years ago
Datasheet2 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C12482_MIRELLA-50-W-PIN provided by its distributors.

MIRELLA Series Ø 49.9 x 23.9 mm Round 30° FWHM Wide Reflector
Reflector for LED high power; angle: 31 to 54 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 23.9mm; meterial: PC; Fastening: pin
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:39Mm; Reflector Overall Height:23.9Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil C12482_MIRELLA-50-W-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL