Ledil C12480_MIRELLA-50-S-PIN

LED Lighting Reflectors Round Reflector 10 Degrees FWHM
$ 2.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12480_MIRELLA-50-S-PIN.

TME

Datasheet17 pages7 years ago
Datasheet2 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C12480_MIRELLA-50-S-PIN provided by its distributors.

LED Lighting Reflectors Round Reflector 10 Degrees FWHM
MIRELLA | Reflector | Round | 1 Pos | Spot | 49.9 x 23.9
MIRELLA Series 1 Position Ø 49 mm Round Metal Reflector
Mirella Reflector With Metal Color
REFLECTOR 1POS 49.9MM RND 24MM
Reflector Inner Diameter:39Mm; Reflector Overall Height:23.9Mm; Reflector Material:pc (Polycarbonate); Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C12480_MIRELLA-50-S-PIN.