Ledil C12479_MIRELLA-DL

Diffuser for LED; Dimensions: round 41mm; Height: 3.4mm; meterial: PC; Fastening: clips
$ 0.827
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12479_MIRELLA-DL.

TME

Datasheet3 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-8.77%

Descriptions

Descriptions of Ledil C12479_MIRELLA-DL provided by its distributors.

Diffuser for LED; Dimensions: round 41mm; Height: 3.4mm; meterial: PC; Fastening: clips
Led Lens, Pc, Transparent, Reflector; Lens Type:-; Beam Type:Diffuser; Led Lens Color:Transparent; Lens Diameter:40.38Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil C12479_MIRELLA-DL
Series = MIRELLA / Diameter mm = 41 / Length mm = 41 / Width mm = 41 / Height mm = 3.4 / Mounting Type = Clip Mount / Lens Material = Polycarbonate (PC) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL