Ledil C12476_MIRELLA-50-S

Round Reflector For CXA1304, BXRA LS LED
$ 2.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12476_MIRELLA-50-S.

Future Electronics

Datasheet25 pages8 years ago
Datasheet20 pages12 years ago
Datasheet22 pages13 years ago

Component Distributors Inc.

Newark

TME

Inventory History

3 month trend:
-56.19%

Descriptions

Descriptions of Ledil C12476_MIRELLA-50-S provided by its distributors.

Round Reflector For CXA1304, BXRA LS LED
Reflector for LED high power; COB; angle: 8 to 32 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 24mm; meterial: PC; Fastening: glue
Led Reflector, Bridgelux Bxra Ls Series Led; Reflector Inner Diameter:49.9Mm; Reflector Overall Height:23.9Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Reflector; Beam Angle:13° Rohs Compliant: Yes |Ledil C12476_MIRELLA-50-S

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL