Ledil C12473_SIRI-A

LEDiL C12473_SIRI-A, Siri Series LED Lens, Square Beam
$ 0.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12473_SIRI-A.

Future Electronics

Datasheet1 page11 years ago
Datasheet5 pages8 years ago
Datasheet10 pages10 years ago

Newark

Inventory History

3 month trend:
-94.49%

Descriptions

Descriptions of Ledil C12473_SIRI-A provided by its distributors.

LEDiL C12473_SIRI-A, Siri Series LED Lens, Square Beam
Lens for LED high power; angle: Oval 74 x 137 degrees FWHM; Number of LEDs: 1; Dimensions: 14x14mm; Height: 4.2mm; meterial: PMMA; Fastening: glue; pin
Lens, Square, Pmma, Transparent; Lens Type:Lens With Position Pins; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:13.9Mm; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil C12473_SIRI-A

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL