Ledil C12469_LISA2-R-PIN

LED Lighting Reflectors Round Reflector 9.9mm
$ 0.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12469_LISA2-R-PIN.

Future Electronics

Datasheet10 pages8 years ago
Datasheet24 pages9 years ago

Component Distributors Inc.

Newark

TME

Inventory History

3 month trend:
-21.69%

Descriptions

Descriptions of Ledil C12469_LISA2-R-PIN provided by its distributors.

LED Lighting Reflectors Round Reflector 9.9mm
Reflector for LED high power; angle: 76 to 91 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.5mm; meterial: HRPC; Fastening: glue; pin
Led Reflector, Cree Xp-E Series Led; Reflector Inner Diameter:-; Reflector Overall Height:6.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Reflector; For Use With:Cree Xp-E Series Leds Rohs Compliant: Yes |Ledil C12469_LISA2-R-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL