Ledil C12287_ANGIE-M2

Tray /Lens Array/Round/4 Pos/34Mm (D)/10, 7Mm(H Rohs Compliant: Yes |Ledil C12287_ANGIE-M2
$ 2.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12287_ANGIE-M2.

Future Electronics

Datasheet6 pages8 years ago
Datasheet8 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-34.38%

Descriptions

Descriptions of Ledil C12287_ANGIE-M2 provided by its distributors.

Tray /Lens Array/Round/4 Pos/34Mm (D)/10,7Mm(H Rohs Compliant: Yes |Ledil C12287_ANGIE-M2
LEDiL C12287_ANGIE-M2, Angie Series 4-Way LED Lens, 31Medium Beam
ANGIE Series Ø 34 x 10.7 mm 31° Round Medium Beam 4 Position Optic Lens
Angie 4-way LED Lens Array 34mm Medium
RS APAC
ANGIE | Lens array | Round | 4 Pos | M2-Class | 34 x 10.7
Round Optical Lens Clear PMMA Pin/Glue Box
LENS ROUND 4 POS 34MM OD 10.7MM (H)
Lens for LED high power; angle: 20 to 28 degrees FWHM; Number of LEDs: 4; Dimensions: round 34mm; Height: 10.7mm; meterial: PMMA; Fastening: glue; pin
LENS CLEAR 20-31DEG MEDIUM ADH

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL