Ledil C12154_LENA-M

LENA Series Ø 111 x 80 mm Round 26° FWHM Medium Reflector
$ 9.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12154_LENA-M.

Future Electronics

Datasheet2 pages12 years ago
Datasheet31 pages8 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-88.60%

Descriptions

Descriptions of Ledil C12154_LENA-M provided by its distributors.

LENA Series Ø 111 x 80 mm Round 26° FWHM Medium Reflector
Reflector for LED COB; angle: 15 to 38 degrees FWHM; Number of LEDs: 1; Dimensions: round 111mm; Height: 80mm; meterial: PC; Fastening: socket
Led Reflector, Pc, Round, Medium; Reflector Inner Diameter:111Mm; Reflector Overall Height:94.4Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil C12154_LENA-M
Series = LENA / Beam Angle ° = 20 / Beam Optical Pattern = Medium / Diameter mm = 111 / Height mm = 80 / Mounting Type = Socket Mount / LED Diameter mm = 35 / Material = Polycarbonate (PC) / Coating = Lacquer / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL