Ledil C12084_BROOKE-SCR-W

BROOKE Series Round 1 Position Ø 45 x 20.2 mm Wide Beam Reflector
$ 2.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12084_BROOKE-SCR-W.

Newark

Datasheet3 pages14 years ago

Future Electronics

Component Distributors Inc.

TME

Arrow Electronics

Descriptions

Descriptions of Ledil C12084_BROOKE-SCR-W provided by its distributors.

BROOKE Series Round 1 Position Ø 45 x 20.2 mm Wide Beam Reflector
Reflector for LED COB; angle: 43 to 47 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 20.2mm; meterial: PC; Fastening: glue; screw
REFLECTOR, 45MM CXA20, BXRA 0800 MED; Accessory Type:Reflector; Beam Angle:42°; Reflector Fastening:Glue / Screw; Reflector Inner Diameter:17.9mm; Reflector Overall Height:20.15mm; Reflector Material:Polycarbonate; For Use With:Ledil Brooke-SCR series LEDs; Beam Type:Medium; Lens Diameter:45mm; Lens Shape:Round
Led Reflector, Led Bxra-C0400, Cl-L330, Cxa20; Diámetro Interno Del Reflector:17.9Mm; Altura Total Del Reflector:20.15Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Leds Bxra-C0400, Cl-L330, Cxa20; Ángulo De Haz:42° |Ledil C12084_BROOKE-SCR-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL