Ledil C11979_LENA-S

C11979_LENA-S 1 Position Ø 111 mm Round Metal Reflector
$ 9.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11979_LENA-S.

TME

Datasheet32 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+54.55%

Descriptions

Descriptions of Ledil C11979_LENA-S provided by its distributors.

C11979_LENA-S 1 Position Ø 111 mm Round Metal Reflector
Led Reflector, Pc, Round, Spot; Reflector Inner Diameter:94.4Mm; Reflector Overall Height:80Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil C11979_LENA-S
Series = LENA / Beam Angle ° = 11 / Beam Optical Pattern = Spot / Diameter mm = 111 / Height mm = 80 / Mounting Type = Socket Mount / LED Diameter mm = 35 / Material = Polycarbonate (PC) / Coating = Lacquer / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL