Ledil C11813_ANNA-50-6-W

Tray /Lens Array/Round/6 Pos/50Mm (D)/10, 7Mm(H Rohs Compliant: Yes |Ledil C11813_ANNA-50-6-W
$ 2.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11813_ANNA-50-6-W.

Future Electronics

Datasheet7 pages8 years ago
Datasheet9 pages12 years ago
Datasheet3 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C11813_ANNA-50-6-W provided by its distributors.

Tray /Lens Array/Round/6 Pos/50Mm (D)/10,7Mm(H Rohs Compliant: Yes |Ledil C11813_ANNA-50-6-W
LEDiL ANNA" Series Ø 50 x 10.7 mm 36° Round Wide Beam 6 Position Optic Lens"
Round Lens Array For LUXEON Rebel, XP-G LED
ANNA-50-6 | Lens array | Round | 6 Pos | Wide | 50 x 10.7
Round Optical Lens Clear PMMA Pin/Glue Box
Lens for LED high power; angle: 26 to 40 degrees FWHM; Number of LEDs: 6; Dimensions: round 50mm; Height: 10.7mm; meterial: PMMA; Fastening: glue; pin
LENS CLR 26-36DEG WIDE ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL