Ledil C11805_ANNA-40-6-S

Tray /Lens Array/Round/6 Pos/40Mm (D)/10, 7Mm(H Rohs Compliant: Yes |Ledil C11805_ANNA-40-6-S
$ 2.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11805_ANNA-40-6-S.

Future Electronics

Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet3 pages13 years ago

Component Distributors Inc.

Descriptions

Descriptions of Ledil C11805_ANNA-40-6-S provided by its distributors.

Tray /Lens Array/Round/6 Pos/40Mm (D)/10,7Mm(H Rohs Compliant: Yes |Ledil C11805_ANNA-40-6-S
LEDiL ANNA" Series Ø 40 x 10.7 mm 18° Round Spot Beam 6 Position Optic Lens"
ANNA-40-6 | Lens array | Round | 6 Pos | Spot | 40 x 10.7
ANNA-40-6 LENS WITH TRANSPARENT COLOR
Round Optical Lens Transparent PMMA Pin/Glue Box
Lens for LED high power; angle: 11 to 19 degrees FWHM; Number of LEDs: 6; Dimensions: round 40mm; Height: 10.7mm; meterial: PMMA; Fastening: glue; pin
LENS CLR 11-19DEG SPOT ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL