Ledil C11624_GT3-WW

Bulk /Lens Array/Round/3 Pos/35Mm (D)/9Mm(H) Rohs Compliant: Yes |Ledil C11624_GT3-WW
$ 2.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11624_GT3-WW.

Future Electronics

Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C11624_GT3-WW provided by its distributors.

Bulk /Lens Array/Round/3 Pos/35Mm (D)/9Mm(H) Rohs Compliant: Yes |Ledil C11624_GT3-WW
LEDiL ''GT3'' Series Ø 35 x 9 mm Round Transparent 46° Wide Beam Triple Lens
GT3 Lens Efficiency 90 Percentage Diameter 35mm Height 9mm
GT3 | Lens array | Round | 3 Pos | Very Wide | 35 x 9
Round Optical Lens Clear PMMA Pin/Glue Box
Lens for LED high power; angle: 35 to 61 degrees FWHM; Number of LEDs: 3; Dimensions: round 35mm; Height: 9mm; meterial: PMMA; Fastening: glue; pin
LENS CLR 35-61DEG WIDE ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL