Ledil C11607_ANNA-50-3-M

Tray /Lens Array/Round/3 Pos/50Mm (D)/10, 7Mm(H Rohs Compliant: Yes |Ledil C11607_ANNA-50-3-M
$ 2.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11607_ANNA-50-3-M.

TME

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Component Distributors Inc.

Descriptions

Descriptions of Ledil C11607_ANNA-50-3-M provided by its distributors.

Tray /Lens Array/Round/3 Pos/50Mm (D)/10,7Mm(H Rohs Compliant: Yes |Ledil C11607_ANNA-50-3-M
LEDiL ANNA" Series Ø 50 x 10.7 mm 22° Round Medium Beam 3 Position Optic Lens"
ANNA-50-3 | Lens array | Round | 3 Pos | Medium | 50 x 10.7
LENS ROUND 3 POS 50MM OD 10.7MM (H)
Lens for LED high power; angle: 16 to 27 degrees FWHM; Number of LEDs: 3; Dimensions: round 50mm; Height: 10.7mm; meterial: PMMA; Fastening: glue; pin
LENS CLEAR 18-27DEG MEDIUM ADH

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL