Ledil C11553_BARBARA-W

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
$ 3.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11553_BARBARA-W.

Factory Futures

Datasheet4 pages15 years ago

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-6.06%

Descriptions

Descriptions of Ledil C11553_BARBARA-W provided by its distributors.

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
B'LUX C0800 70MM REFLECTOR WIDE; Accessory Type:Reflector; Beam Type:Wide; Beam Angle:± 20°; For Use With:Bridgelux BXRA C / N / W 0800 / 1200 / 2000 Series LEDs
B'LUX C0800 70MM REFLECTOR WIDE; Reflector Fastening: Glue; Reflector Inner Diameter: 19.3mm; Reflector Overall Height: 44.7mm; Reflector Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory T
Reflector, Bxra C/N/W-0800/1200/2000; Diámetro Interno Del Reflector:19.3Mm; Altura Total Del Reflector:44.7Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Bridgelux Bxra C/N/W- 0800, 1200, 2000 Series Of Leds |Ledil C11553_BARBARA-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL