Ledil C11552_BARBARA-S

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
$ 3.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11552_BARBARA-S.

Newark

Datasheet4 pages15 years ago

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+19.66%

Descriptions

Descriptions of Ledil C11552_BARBARA-S provided by its distributors.

LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
Reflector for LED COB; angle: 14 to 17 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 44.7mm; meterial: PC; Fastening: glue
B'LUX C0800 70MM REFLECTOR SPOT; Reflector Fastening: Glue; Reflector Inner Diameter: 19.3mm; Reflector Overall Height: 44.7mm; Reflector Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory T
Reflector, Bxra C/N/W-0800/1200/2000; Diámetro Interno Del Reflector:19.3Mm; Altura Total Del Reflector:44.7Mm; Reflector, Material:Pc (Polycarbonate); Para Usar Con:Bridgelux Bxra C/N/W- 0800, 1200, 2000 Series Of Leds |Ledil C11552_BARBARA-S

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL