Ledil C11544_SATU-W

LED Lens, 3 LED Optic, Wide, Transparent, 21.8 mm, Round, PMMA (Polymethylmethacrylate)
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11544_SATU-W.

Future Electronics

Datasheet4 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-68.97%

Descriptions

Descriptions of Ledil C11544_SATU-W provided by its distributors.

LED Lens, 3 LED Optic, Wide, Transparent, 21.8 mm, Round, PMMA (Polymethylmethacrylate)
CREE XPE/G 21MM TRIPLE OPTIC, WIDE; Lens Type: 3 LED Optic; Beam Type: Wide; LED Lens Colour: Transparent; Lens Diameter: 21.8mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (
Lens for LED high power; angle: 30 to 36 degrees FWHM; Number of LEDs: 3; Dimensions: round 22mm; Height: 8.9mm; meterial: PMMA; Fastening: glue; pin
Lens, Round, 32Deg, Pmma, Xp-E Series Led; Tipo De Lente:Multi-Led; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:21.8Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil C11544_SATU-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL