Ledil C11508_BROOKE-W

LED Lighting Reflectors Round Reflector 50 Degrees FWHM
$ 2.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11508_BROOKE-W.

TME

Datasheet4 pages7 years ago
Datasheet2 pages7 years ago

Future Electronics

Descriptions

Descriptions of Ledil C11508_BROOKE-W provided by its distributors.

LED Lighting Reflectors Round Reflector 50 Degrees FWHM
BROOKE Series Round 1 Position Ø 45 x 19.5 mm Wide Beam Reflector
REFLECTOR/ROUND/1 POS/45MM (D)/19.5MM(H) ROHS COMPLIANT: YES
Reflector for LED COB; angle: 50 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 19.5mm; meterial: PC; Fastening: snaps; socket
Reflector Lighting Accessories
LENS REFL 1P 45MM RND OD 19.5MM

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C11508_BROOKE-W.