Ledil C11252_STRADA-C2

STRADA-C2 | Lens | Rectangular | 1 Pos | Street Lighting | 19.6 x 15.5 x 6.9
$ 1.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11252_STRADA-C2.

TME

Datasheet7 pages7 years ago
Datasheet14 pages7 years ago

Factory Futures

Inventory History

3 month trend:
+141%

Descriptions

Descriptions of Ledil C11252_STRADA-C2 provided by its distributors.

STRADA-C2 | Lens | Rectangular | 1 Pos | Street Lighting | 19.6 x 15.5 x 6.9
Lens for LED high power; angle: 92 to 136 degrees FWHM; Number of LEDs: 1; Dimensions: 20x16mm; Height: 6.9mm; meterial: PMMA; Fastening: pin; screw
Lens, Rectangular, Pmma, Xp-E Series Led; Tipo De Lente:Clip-On; Tipo De Haz:-; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Rectangular; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil C11252_STRADA-C2

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL