Ledil C10975_GT4-WW

LEDiL GT4" Series Ø 35 x 9 mm 53° Round Wide Beam 4 Position Optic Lens"
$ 2.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10975_GT4-WW.

Future Electronics

Datasheet5 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-42.86%

Descriptions

Descriptions of Ledil C10975_GT4-WW provided by its distributors.

LEDiL GT4" Series Ø 35 x 9 mm 53° Round Wide Beam 4 Position Optic Lens"
Lens for LED high power; angle: 38 to 59 degrees FWHM; Number of LEDs: 4; Dimensions: round 35mm; Height: 9mm; meterial: PMMA; Fastening: glue; pin
Lens, Round, 56Deg, Pmma, Xp-E Series Led; Tipo De Lente:Multi-Led; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:35Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil C10975_GT4-WW

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL