Ledil C10892_GT3-M

LEDiL ''GT3'' Series Ø 35 x 9 mm Round Transparent 28° Medium Beam Triple Lens
$ 2.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10892_GT3-M.

Future Electronics

Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil C10892_GT3-M provided by its distributors.

LEDiL ''GT3'' Series Ø 35 x 9 mm Round Transparent 28° Medium Beam Triple Lens
Lens for LED high power; angle: 25 to 34 degrees FWHM; Number of LEDs: 3; Dimensions: round 35mm; Height: 9mm; meterial: PMMA; Fastening: glue; pin
Lens, Medium, Osram Oslon Ssl; Tipo De Lente:Clip-On; Tipo De Haz:Medio; Color De La Lente Para Led:-; Diámetro De La Lente:35Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Tipo De Accesorio:Medium Lens |Ledil C10892_GT3-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL