Ledil C10754_CUTE-3-SS

LEDiL ''CUTE'' Series Ø 35 x 15 mm Round Transparent 12° Wide Beam Triple Lens
$ 2.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10754_CUTE-3-SS.

Future Electronics

Datasheet9 pages8 years ago
Datasheet10 pages12 years ago
Datasheet5 pages14 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+1.60%

Descriptions

Descriptions of Ledil C10754_CUTE-3-SS provided by its distributors.

LEDiL ''CUTE'' Series Ø 35 x 15 mm Round Transparent 12° Wide Beam Triple Lens
Lens for LED high power; angle: 10 to 20 degrees FWHM; Number of LEDs: 3; Dimensions: round 35mm; Height: 15mm; meterial: PMMA; Fastening: glue; pin
Lens, Smooth Spot, Cree Xpe; Tipo De Lente:Multi-Led; Tipo De Haz:Puntual; Color De La Lente Para Led:Transparente; Diámetro De La Lente:35Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:5° |Ledil C10754_CUTE-3-SS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL