Ledil C10684_EVA-D

Lens From Material Optical Grade PC With High UV And Temperature Resistance
$ 1.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10684_EVA-D.

Farnell

Datasheet4 pages16 years ago

TME

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+24.79%

Descriptions

Descriptions of Ledil C10684_EVA-D provided by its distributors.

Lens From Material Optical Grade PC With High UV And Temperature Resistance
Lens for LED high power; angle: 14 to 22 degrees FWHM; Number of LEDs: 1; Dimensions: round 35mm; Height: 16.4mm; meterial: PMMA; Fastening: glue
CREE MCE 35MM OPTIC, DIFFUSED; Lens Type: Diffused Lens; Beam Type: -; LED Lens Colour: -; Lens Diameter: 35mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Acce
Lens, Diffuser, Cree Mce; Tipo De Lente:Clip-On; Tipo De Haz:-; Color De La Lente Para Led:-; Diámetro De La Lente:35Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Para Usar Con:Cree Mc-E Series Of Leds |Ledil C10684_EVA-D

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10684_EVA-D.