Ledil C10402_FLARE-C

FLARE Series Rectangle 1 Pos 24.5 x 24.5mm 14mm (H) Rectangle Beam Lens
$ 1.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10402_FLARE-C.

Future Electronics

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-68.94%

Descriptions

Descriptions of Ledil C10402_FLARE-C provided by its distributors.

FLARE Series Rectangle 1 Pos 24.5 x 24.5mm 14mm (H) Rectangle Beam Lens
Lens for LED high power; angle: Oval 108 x 24 degrees FWHM; Number of LEDs: 1; Dimensions: 25x25mm; Height: 14.6mm; meterial: PMMA; Fastening: glue; screw
Lens, Rectangular, Pmma, Cree Xr-E Series Led; Lens Type:-; Beam Type:Rectangular; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Rectangular; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Beam Angle:84° X 7°Rohs Compliant: Yes |Ledil C10402_FLARE-C

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL