Ledil C10365_PLATINUMROCKET-3-W

MARTHA Series Round 3 Pos 50mm Dia 15.6mm (H) Wide Beam Lens Array
$ 2.457
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C10365_PLATINUMROCKET-3-W.

Future Electronics

Datasheet4 pages7 years ago
Datasheet3 pages10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Ledil C10365_PLATINUMROCKET-3-W provided by its distributors.

MARTHA Series Round 3 Pos 50mm Dia 15.6mm (H) Wide Beam Lens Array
Lens for LED high power; angle: 40 to 46 degrees FWHM; Number of LEDs: 3; Dimensions: round 50mm; Height: 15.6mm; meterial: PMMA; Fastening: glue; pin
LENS, WIDE, OSRAM DRAGON; Lens Type:Lens without Holder; Beam Type:Wide; LED Lens Color:-; Lens Diameter:50mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Wide Lens; Beam Angle:23° RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10365_PLATINUMROCKET3W