Ledex B22-L-254-M-36

Open Frame Latching; 1.47" H x 1.31" W x 1.61" L; Magnetic Latching Pull
$ 24.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B22-L-254-M-36.

Newark

Datasheet2 pages16 years ago

Descriptions

Descriptions of Ledex B22-L-254-M-36 provided by its distributors.

Open Frame Latching; 1.47" H x 1.31" W x 1.61" L; Magnetic Latching Pull
SOLENOID, LATCHING, PULL, INTERMITTENT; Solenoid Operation:Pull; Coil Voltage VDC Nom:17V; Solenoid Duty Cycle:Intermittent; Coil Power Cont:19.8W; Coil Resistance:14.55ohm; Duty Cycle (%):50%; Leaded Process Compatible:Yes
Solenoid, Latching, Pull, Intermittent; Frame Type:D Type/Box Type; Solenoid Operation:Pull; Solenoid Duty Cycle:Intermittent; Holding Force:4.448N; Coil Voltage:17Vdc; Coil Resistance:14.55Ohm; Coil Power Continuous:19.8W Rohs Compliant: Yes |Ledex B22-L-254-M-36

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B22L254M36