Ledex B22-254-M-36

Solenoid; OM; 1300; 9.9 W; 12 VDC; 14.55 Ohms; 3/16in. QC; Class A @ 105 degC
$ 15.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B22-254-M-36.

Newark

Datasheet2 pages16 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.22%

Descriptions

Descriptions of Ledex B22-254-M-36 provided by its distributors.

Solenoid; OM; 1300; 9.9 W; 12 VDC; 14.55 Ohms; 3/16in. QC; Class A @ 105 degC
SOLENOID, BOX FRAME, PULL, CONTINUOUS; Frame Type: D Type / Box Type; Solenoid Operation: Pull; Solenoid Duty Cycle: Continuous; Holding Force: 35.6N; Coil Voltage: 12VDC; Coil Resistance: 14.55ohm; Coil Po 20M0971
Solenoid, Box Frame, Pull, Continuous; Fuerza De Retención - Imperial:8Lbf; Fuerza De Retención - Métrico:35.6N; Solenoide, Operación:Extraer; Tensión De La Bobina:12Vdc; Solenoide, Ciclo De Servicio:Continuo; Tamaño:1.61X1.31X1.47 |Ledex B22-254-M-36

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B22-254-M-36.