Ledex B17-L-158-B-3

Open Frame Solenoid; 0.59" H x 0.51" W x 0.79" L; Magnetic Latching Pull
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkB17-L-158-B-341
TestcoB17-L-158-B-301
1h
FarnellB17-L-158-B-30500
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B17-L-158-B-3.

Sager Electronics

Datasheet1 page7 years ago

Newark

Descriptions

Descriptions of Ledex B17-L-158-B-3 provided by its distributors.

Open Frame Solenoid; 0.59" H x 0.51" W x 0.79" L; Magnetic Latching Pull
Solenoids & Actuators Box Frame-Latch DC Operation
SOLENOID, OPEN FRAME, D TYP, 3.2W, 4VDC;
Solenoid, Latching, Pull, Intermittent; Frame Type:D Type/Box Type; Solenoid Operation:Pull; Solenoid Duty Cycle:Intermittent; Holding Force:2.78N; Coil Voltage:4Vdc; Coil Resistance:5.4Ohm; Coil Power Continuous:3.2W Rohs Compliant: Yes |Ledex B17-L-158-B-3

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B17L158B3