Ledex B14HD-254-B-4

Pull, 6.38 lbs. holding force; Class B Coil - 130C Max; 1.47" L x 1.024" H x .793" W
$ 68.034
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B14HD-254-B-4.

Newark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.48%

Descriptions

Descriptions of Ledex B14HD-254-B-4 provided by its distributors.

Pull, 6.38 lbs. holding force; Class B Coil - 130C Max; 1.47" L x 1.024" H x .793" W
LINEAR SOLENOID, 12VDC, 5.5W, PULL; Fram; LINEAR SOLENOID, 12VDC, 5.5W, PULL; Frame Type: D Type / Box Type; Solenoid Operation: Pull; Solenoid Duty Cycle: Continuous; Holding Force: 28.4N; Coil Voltage: 12VDC; Coil Resistance: 27.5ohm; Coil Power Continuous: 5.5W
OPEN FRAME SOLENOID B14HD - 12 V

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B14HD254B4