Ledex B14-L-258-B-4

SOLENOID, LATCHING, PULL, INTERMITTENT; Frame Type: D Type / Box Type; Solenoid Operation: Pull; Solenoid Duty Cycle:...
$ 14.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B14-L-258-B-4.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Ledex B14-L-258-B-4 provided by its distributors.

SOLENOID, LATCHING, PULL, INTERMITTENT; Frame Type: D Type / Box Type; Solenoid Operation: Pull; Solenoid Duty Cycle: Intermittent; Holding Force: 1.334N; Coil Voltage: 4VDC; Coil Resistance: 1.93ohm; Coil 20M0940
Solenoid, Latching, Pull, Intermittent; Fuerza De Retención - Imperial:0.3Lbf; Fuerza De Retención - Métrico:1.334N; Solenoide, Operación:Extraer; Tensión De La Bobina:4Vdc; Solenoide, Ciclo De Servicio:Intermitente |Ledex B14-L-258-B-4

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B14L258B4