Ledex B11HD-253-B-3

Solenoids & Actuators Box Frame DC Operation
$ 29.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex B11HD-253-B-3.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of Ledex B11HD-253-B-3 provided by its distributors.

Solenoids & Actuators Box Frame DC Operation
OPEN FRAME SOLENOID B11HD - 24 V
Linear Solenoid, Continuous, 24Vdc; Frame Type:D Type/Box Type; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Holding Force:124N; Coil Voltage:24Vdc; Coil Resistance:67Ohm; Coil Power Continuous:8.6W |Ledex B11HD-253-B-3

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • B11HD-253-B-3.
  • B11HD253B3
  • B11HD253B3.