Ledex 195207-231

Solenoids & Actuators STA Tubular 1 x 2 Push 60 deg w/o AR Flat
$ 33.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195207-231.

Newark

Datasheet3 pages16 years ago
Datasheet2 pages12 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.35%

Descriptions

Descriptions of Ledex 195207-231 provided by its distributors.

Solenoids & Actuators STA Tubular 1 x 2 Push 60 deg w/o AR Flat
TUBULAR SOLENOID STA PUSH 1 X 2
SOLENOID, TUBULAR, PUSH, CONTINUOUS; Solenoid Operation:Push; Solenoid Duty Cycle:Continuous; Coil Voltage:28VDC; Holding Force:28.9N; Coil Resistance:77.4ohm; Coil Power Continuous:10W; External Diameter:25.91mm; Duty Cycle (%):100%RoHS Compliant: Yes

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195207-231.