Ledex 195206-224

Solenoids & Actuators STA Tubular 1 x 2 Pull 60 deg w/o AR Flat
$ 21.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195206-224.

Newark

Datasheet3 pages16 years ago
Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-42.89%

Descriptions

Descriptions of Ledex 195206-224 provided by its distributors.

Solenoids & Actuators STA Tubular 1 x 2 Pull 60 deg w/o AR Flat
Tubular Solenoid; 1" x 2" Pull
SOLENOID, TUBULAR, PULL, INTERMITTENT; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:5.2VDC; Holding Force:29.4N; Coil Resistance:2.69ohm; Coil Power Continuous:10W; External Diameter:25.91mm; Size:2.05 x 1.02RoHS Compliant: Yes

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195206-224.