Ledex 195202-237

Solenoids & Actuators STA Tubular 1/2 x 1 Pull 60 deg w/o AR Flat
$ 42.873
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195202-237.

Newark

Datasheet3 pages16 years ago
Datasheet2 pages12 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-10.46%

Descriptions

Descriptions of Ledex 195202-237 provided by its distributors.

Solenoids & Actuators STA Tubular 1/2 x 1 Pull 60 deg w/o AR Flat
Solenoid,Tubulr,1/16 - 1/4 in,Continuous
Tubular Solenoid; 1/2" x 1" Pull
SOLENOID, TUBULAR, 4W, 13.2X26.67MM
SOLENOID, TUBULAR, PULL, CONTINUOUS; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:23.8VDC; Holding Force:4N; Coil Resistance:141.93ohm; Coil Power Continuous:4W; External Diameter:13.2mm; Duty Cycle (%):100% RoHS Compliant: Yes

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195202-237.