Ledex 174419-024

Solenoids & Actuators Tubular Size 125 1-1/4 x 2-1/4 Pull
Datasheet

Price and Stock

DistributorSKUMinPkg
Testco174419-0240250
1d
Newark174419-0240250

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 174419-024.

Sager Electronics

Datasheet2 pages16 years ago

Newark

Descriptions

Descriptions of Ledex 174419-024 provided by its distributors.

Solenoids & Actuators Tubular Size 125 1-1/4 x 2-1/4 Pull
Tubular Solenoid; 1 1/4" x 2 1/4" Pull
Tubular Solenoid; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:8.6Vdc; Holding Force:40N; Coil Resistance:6.04Ohm; Coil Power Continuous:13W; External Diameter:31.75Mm; External Length:57.2Mm; Product Range:-Rohs Compliant: Yes |Ledex 174419-024

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids