Ledex 152099-227

Solenoids & Actuators STA Tubular 1 x 1-1/8 Pull 60 deg w/o AR Flat
$ 32.867
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 152099-227.

Farnell

Datasheet1 page9 years ago

element14

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledex 152099-227 provided by its distributors.

Solenoids & Actuators STA Tubular 1 x 1-1/8 Pull 60 deg w/o AR Flat
SOLENOID, TUBULAR, 8W, 25.4X29.85MM ROHS COMPLIANT: YES
Tubular Solenoid; Size 102 1" x 1-1/8" Pull
SOLENOID PULL INTERMITTENT 12V
SOLENOID, TUBULAR, PULL, CONTINUOUS; Coil Voltage: 6VDC; Coil Resistance: 5.33ohm; Coil Power Continuous: 8.5W; Holding Force - Metric: 21.8N; Solenoid Operation: Pull; Solenoid Duty Cycle: Continuous; Product Range: -; Duty Cycle (%): 100%

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152099-227.