Ledex 123422-032

Solenoid, Push/pull, Continuous; Solenoi
$ 57.227
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 123422-032.

Newark

Datasheet2 pages19 years ago

Sager Electronics

Descriptions

Descriptions of Ledex 123422-032 provided by its distributors.

SOLENOID, PUSH/PULL, CONTINUOUS; Solenoi
Solenoids & Actuators Low Profile 2EC
2 EC Linear Solenoid; Low Profile
SOLENOID, TUBULAR, 7W, 28.57X14.73MM;
LOW PROFILE SOLENOID - 2EC 12 VD
SOLENOID PULL CONTINUOUS 13.9V
Solenoid, Push/Pull, Continuous; Solenoid Operation:Push Or Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:13.9Vdc; Holding Force:25.4N; Coil Resistance:28.15Ohm; Coil Power Continuous:7W; External Diameter:28.57Mm Rohs Compliant: Yes |Ledex 123422-032

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids