LED Technology LTR24S3706YG

LED BACKLIGHT PANEL; LED Colour: Green; Forward Current If: 20mA; Forward Voltage: 4.2V; Luminous Intensity: -; No....
$ 5.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology LTR24S3706YG.

Farnell

Datasheet23 pages23 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-2.74%

Descriptions

Descriptions of LED Technology LTR24S3706YG provided by its distributors.

LED BACKLIGHT PANEL; LED Colour:Green; Forward Current If:20mA; Forward Voltage:4.2V; Luminous Intensity:-; No. of LEDs:6LEDs; Display Size:67mm x 28.5mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Active Area Depth:67
Led Backlight Panel; Led Color:Verde; Tensión Directa:4.2V; Corriente Directa If:20Ma; Núm. De Leds:6; Intensidad Luminosa:-; Tamaño Del Display:67Mm X 28.5Mm; Tipo De Empaquetado:Individual; Led, Configuración:Retroiluminación |Led Technology LTR24S3706YG

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH