LED Technology L03R5000E1.

LED, 5MM YELLOW; LED Colour: Yellow; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 2.1V;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellL03R5000E1.010
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology L03R5000E1..

Farnell

Datasheet2 pages25 years ago

Descriptions

Descriptions of LED Technology L03R5000E1. provided by its distributors.

LED, 5MM YELLOW; LED Colour: Yellow; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 585nm; Luminous Intensity: 3.1mcd; Viewing Angle: 68°; Lens Shape: Round; MSL: -; SVHC: No SVHC (15-
LED, 5MM YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:3.1mcd; Viewing Angle:68°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:10mA; External Diameter:5mm; External Length / Height:8.7mm; Forward Current If Max:20mA; LED / Lamp Size:5mm / T1.3/4; LED Colour Presentation:Tinted Diffused; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:17.8mm; Lead Spacing:2.54mm; Luminous Intensity Typ:3.1mcd; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L03R5000E1