LED Technology BSUWSP1008TE

LED BACKLIGHT, 111X86MM, WHT; LED Colour: White; Forward Current If: 20mA; Forward Voltage: 3.6V; Luminous Intensity:...
$ 15.54

Price and Stock

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of LED Technology BSUWSP1008TE provided by its distributors.

LED BACKLIGHT, 111X86MM, WHT; LED Colour:White; Forward Current If:20mA; Forward Voltage:3.6V; Luminous Intensity:580mcd; No. of LEDs:8LEDs; Display Size:111mm x 86mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Externa
Led Backlight, 111X86Mm, White; Led Color:Blanco; Tensión Directa:3.6V; Corriente Directa If:20Ma; Núm. De Leds:11; Intensidad Luminosa:580Mcd; Tamaño Del Display:111Mm X 86Mm; Tipo De Empaquetado:Individual |Led Technology BSUWSP1008TE

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH