LED Technology BSRGS15412TE

LED BACKLIGHT, RED/GRN; LED Colour: Green, Red; No. of LEDs: 12LEDs; Forward Current / Colour: -; Display Size: 67mm...

Price and Stock

DistributorSKUMinPkg
element14 APACBSRGS15412TE01
14h

Descriptions

Descriptions of LED Technology BSRGS15412TE provided by its distributors.

LED BACKLIGHT, RED/GRN; LED Colour:Green, Red; No. of LEDs:12LEDs; Forward Current / Colour:-; Display Size:67mm x 26mm; Luminous Intensity / Colour:R 150mcd, G 30mcd; Forward Voltage / Colour:R 3.4V, G 4.2V; Product Ran
LED BACKLIGHT, RED/GRN; No. of LEDs:4; Operating Temperature Range:-25°C to +85°C; Active Area Depth:26mm; External Depth:31mm; External Length / Height:3mm; Forward Current:30mA; Illumination Colour:Red / Green; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Width, Active Area:67mm; Width, External:67mm

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH